Large Digital Fire & Water Safe

Master Lock Brand: Master Lock

The Master Lock Digital Fire & Water Safes are designed to protect documents, digital media and other valuables from fire, water and theft. They have 60% bigger bolts than traditional safes and a pry-resistant hinge bar that provides additional security against unauthorised access.

The safes have programmable digital combinations with backlit display for easy use even in dark places: 2 resettable combinations + 1 Master combination (non-programmable). They have an interior light, multi-position tray and built-in storage on the door.

Protection:
UL/ETL verified 60 minutes fire protection for documents, official papers, as well as digital items (CD, USB sticks) up to 927°C.
ETL Verified water protection for 24 hours to protect documents and other valuable items from flood damage.
ETL Verified to withstand a 4.5 metre drop during a fire and stay closed.

Bolt down hardware included.

The Large Digital Fire & Water Safe has the following specifications:

Exterior Dimensions: 348 x 415 x 491mm.
Interior Dimensions: 244 x 319 x 292mm.
Door Thickness: 914mm.
Body Thickness: 406mm.
Interior Volume: 22.79 Litre.
Water Depth Protection: 120mm.
Weight: 35.7kg.

Works with 4 x AAA alkaline batteries (not included).

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock LFW082FTC Large Digital Fire & Water Safe
Master Lock LFW082FTC Large Digital Fire & Water Safe
Extended range
Order code: 96-5524
MPN: LFW082FTC

Out of stockPlease contact us for lead time
1+ £258.55
Price per unit Ex VAT
Safe
Master Lock LFW123FTC Extra Large Digital Fire & Water Safe
Master Lock LFW123FTC Extra Large Digital Fire & Water Safe
Extended range
Order code: 96-5525
MPN: LFW123FTC

Out of stockPlease contact us for lead time
1+ £313.40
Price per unit Ex VAT
Safe
Master Lock LFW205FYC XX-Large Digital Fire & Water Safe
Master Lock LFW205FYC XX-Large Digital Fire & Water Safe
Standard range
Order code: 96-5526
MPN: LFW205FYC

Despatched within 4 working days - 1 in stockBack-order availability date - 24/09/2026
1+ £404.52
Price per unit Ex VAT
Safe

Trustpilot