Christmas Opening Hours and Delivery Dates here

LAPP SILVYN® RILL PA 6 Round Conduit

LAPP Brand: LAPP

This Silvyn RILL lightweight corrugated conduit from LAPP is highly flexible and crush-resistant.

  • Very flexible
  • Black version is UV and weather resistant
  • Halogen and cadmium free
  • Material: PA 6 silicone-free, UL94 V0
  • Standards: UL file no.: E86359
  • Temperature range: -40 to +115°C
  • Available in grey (RAL 7001) and black (RAL 9005)
This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Diameter Type Material
LAPP 61746939 SILVYN® RILL PA 6 Grey Conduit 6.5mm Internal Diameter
LAPP 61746939 SILVYN® RILL PA 6 Grey Conduit 6.5mm Internal Diameter
Extended range
Order code: 63-6775
MPN: 61746939

56 available to back orderBack-order availability date - 11/01/2026
2+ £2.26
Price per unit Ex VAT
Grey 6.5mm Conduit PA 6
LAPP 61746940 SILVYN® RILL PA 6 Grey Conduit 10mm Internal Diameter
LAPP 61746940 SILVYN® RILL PA 6 Grey Conduit 10mm Internal Diameter
Extended range
Order code: 63-6776
MPN: 61746940

31 available to back orderBack-order availability date - 11/01/2026
2+ £2.37
Price per unit Ex VAT
Grey 10mm Conduit PA 6
LAPP 61746950 SILVYN® RILL PA 6 Grey Conduit 12mm Internal Diameter
LAPP 61746950 SILVYN® RILL PA 6 Grey Conduit 12mm Internal Diameter
Extended range
Order code: 63-6777
MPN: 61746950

43 available to back orderBack-order availability date - 11/01/2026
2+ £3.07
Price per unit Ex VAT
Grey 12mm Conduit PA 6
LAPP 61746960 SILVYN® RILL PA 6 Grey Conduit 16.5mm Internal Diameter
LAPP 61746960 SILVYN® RILL PA 6 Grey Conduit 16.5mm Internal Diameter
Extended range
Order code: 63-6778
MPN: 61746960

51 available to back orderBack-order availability date - 11/01/2026
1+ £4.99
Price per unit Ex VAT
Grey 16.5mm Conduit PA 6
LAPP 61746970 SILVYN® RILL PA 6 Grey Conduit 23mm Internal Diameter
LAPP 61746970 SILVYN® RILL PA 6 Grey Conduit 23mm Internal Diameter
Extended range
Order code: 63-6779
MPN: 61746970

106 available to back orderBack-order availability date - 11/01/2026
1+ £8.04
Price per unit Ex VAT
Grey 23mm Conduit PA 6
LAPP 61746935 SILVYN® RILL PA 6 Black Conduit 6.5mm Internal Diameter
LAPP 61746935 SILVYN® RILL PA 6 Black Conduit 6.5mm Internal Diameter
Extended range
Order code: 63-5289
MPN: 61746935

247 available to back orderBack-order availability date - 11/01/2026
2+ £2.28
Price per unit Ex VAT
Black 6.5mm Conduit PA 6
LAPP 61746945 SILVYN® RILL PA 6 Black Conduit 10mm Internal Diameter
LAPP 61746945 SILVYN® RILL PA 6 Black Conduit 10mm Internal Diameter
Extended range
Order code: 63-5290
MPN: 61746945

227 available to back orderBack-order availability date - 11/01/2026
2+ £2.38
Price per unit Ex VAT
Black 10mm Conduit PA 6
LAPP 61746955 SILVYN® RILL PA 6 Black Conduit 12mm Internal Diameter
LAPP 61746955 SILVYN® RILL PA 6 Black Conduit 12mm Internal Diameter
Extended range
Order code: 63-5291
MPN: 61746955/1

154 available to back orderBack-order availability date - 11/01/2026
2+ £2.82
Price per unit Ex VAT
Black 12mm Conduit PA 6
LAPP 61746965 SILVYN® RILL PA 6 Black Conduit 16.5mm Internal Diameter
LAPP 61746965 SILVYN® RILL PA 6 Black Conduit 16.5mm Internal Diameter
Extended range
Order code: 63-5292
MPN: 61746965

47 available to back orderBack-order availability date - 11/01/2026
1+ £4.97
Price per unit Ex VAT
Black 16.5mm Conduit PA 6
LappKabel typeInternal diameterExternal diameterColourOrder code
617469396.5mm10mmGrey63-6775
6174694010mm13mmGrey63-6776
6174695012mm15.8mmGrey63-6777
6174696016.5mm21.2mmGrey63-6778
6174697023mm28.5mmGrey63-6779
617469356.5mm10mmBlack63-5289
6174694510mm13mmBlack63-5290
6174695512mm15.8mmBlack63-5291
6174696516.5mm21.2mmBlack63-5292
6174697523mm28.5mmBlack63-5293


Trustpilot