Christmas Opening Hours and Delivery Dates here

LAPP ÖLFLEX® HEAT 180 EWKF Black Control Data Cables

LAPP Brand: LAPP

These silicone control cables from LAPP have a black sheath and provide greater durability in harsh conditions than conventional cables. These flexible cables are ideal for use in areas with high ambient temperatures.

Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section Cable Diameter Colour Insulation Material Sold by Metre
LAPP 0046501 ÖLFLEX® HEAT 180 EWKF Black Control Data Cable 3x0.75mm²
LAPP 0046501 ÖLFLEX® HEAT 180 EWKF Black Control Data Cable 3x0.75mm²
Extended range
Order code: 63-5725
MPN: 0046501

136 available to back orderBack-order availability date - 12/01/2026
2+ £3.81
Price per unit Ex VAT
3 3 x 0.75mm² 6.9mm Black Silicone Yes
LAPP 0046512 ÖLFLEX® HEAT 180 EWKF Black Control Data Cable 3x1.5mm²
LAPP 0046512 ÖLFLEX® HEAT 180 EWKF Black Control Data Cable 3x1.5mm²
Extended range
Order code: 63-5723
MPN: 46512/1

69 available to back orderBack-order availability date - 12/01/2026
1+ £3.99
Price per unit Ex VAT
3 3 x 1.5mm² 8.5mm Black Silicone Yes
LAPP 00465133 ÖLFLEX® HEAT 180 EWKF Black Control Data Cable 4x1.5mm²
LAPP 00465133 ÖLFLEX® HEAT 180 EWKF Black Control Data Cable 4x1.5mm²
Extended range
Order code: 63-5727
MPN: 465133/1

45 available to back orderBack-order availability date - 12/01/2026
1+ £5.15
Price per unit Ex VAT
4 4 x 1.5mm² 9.5mm Black Silicone Yes
LAPP 00465143 ÖLFLEX® HEAT 180 EWKF Black Control Data Cable 5x1.5mm²
LAPP 00465143 ÖLFLEX® HEAT 180 EWKF Black Control Data Cable 5x1.5mm²
Extended range
Order code: 63-5728
MPN: 465143/1

360 available to back orderBack-order availability date - 12/01/2026
1+ £6.60
Price per unit Ex VAT
5 5 x 1.5mm² 10.4mm Black Silicone Yes
LAPP 0046500 ÖLFLEX® HEAT 180 EWKF Black Ctrl Data Cable 2x0.75mm² No Earth
LAPP 0046500 ÖLFLEX® HEAT 180 EWKF Black Ctrl Data Cable 2x0.75mm² No Earth
Extended range
Order code: 63-5724
MPN: 46500/1

502 available to back orderBack-order availability date - 12/01/2026
2+ £2.14
Price per unit Ex VAT
2 2 x 0.75mm² 6.4mm Black Silicone Yes
Order codeMftrs Part No.Size
63-572500465013 x 0.75mm
63-572300465123 x 1.5mm
63-5727004651334 x 1.5mm
63-5728004651435 x 1.5mm
63-572400465002 x 0.75mm


Trustpilot