Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel EPIC® KIT M23 F6 8+1 Pole Male 8+1P Cable Mount Circular

Order Code:  

63-5426

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 75009701  Copy to clipboard EAN-13: 4044774421216
 Report an error

Discontinued

A pre-packed kit from the LappKabel EPIC® M23 circular connector range. The kit contains an 8+1-pin male insert and a matching, die-cast cable-mount shell.
  • Connection: Soldering
  • Connector type: Plug, straight
  • Core diameter: Max 1mm²
  • Leading contact (PE): Yes
  • Number of pins: 8 + 1
  • Protection type: IP68
  • Rated voltage: 150V
  • Connector kit
  • Pin insert right turning
  • F6 coupling plug
  • Temperature range: -25 to +125°C
  • Test current: (2 mm Kontakt) 20A
  • LappKabel part No.: 75009701
  • LappKabel type: EPIC® Kit M23 F6 8+1-Pol Male
No. of Pins 8+1
Housing Material Metal
Housing Shape Straight entry
Housing Type Cable coupler
Gender Male

Reviews


Be the first to submit a review