Easter opening times here

LappKabel 70261139 plug power cable, 1.50m black, PVC, 1-2.5mm²

Standard range
Order Code:

67-5942

Brand: LappKabel MPN: 70261139
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
84 in stock, despatched in 4 working days

Ölflex PLUG H05VV-F power supply cable, connection and control line PVC, 1 - 2.5 mm².
Type Plug Cable
Cable length 1.50m
Cable standard H05VV-F 3G 1 mm²
Cable use Current
Connector version angled on one side
Factory colour Black
Nominal voltage (details) 230V
Type A PG right-angle plug
Type B Open cable ends
Version Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot