Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

LappKabel 61737180 SILVYN FPS 22x27 GY Cable Conduit Soft PVC Grey 5m

LappKabel 61737180 SILVYN FPS 22x27 GY Cable Conduit Soft PVC Grey 5m

Order Code:  

49-2722

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 61737180 Copy to clipboard EAN-13: 4044776256373
 Report an error

Discontinued

A LappKabel SILVYN® FPS Spiral Cable Conduit with a soft PVC outer sheath and inner PVC insulated steel spring wire. This conduit is dimensionally stable and suitable for outdoor use and direct burial. It can be compressed, extended, and is resistant to oil and acids.

Applications include mechanical engineering, in drag chains (SILVYN® CHAIN), robot-building, moving and indoor applications.


  • Soft PVC with integrated, insulated spring steel spiral
  • VDE approved
  • Halogen-free: No
  • Material: Soft PVC and insulated spring steel wire spiral
  • Temperature range: -20°C to +80°C
  • Type: SILVYN® FPS
  • Supplied in grey (RAL 7001)
  • Supplied in lengths of 5m
  • Supplied in 22 x 27mm (int x ext Ø)
  • Manufacturer's part: LappKabel 61737180

Reviews


Be the first to submit a review