Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

LappKabel 61737175 SILVYN FPS 29x36 GY Cable Conduit Soft PVC Grey 2.5m

LappKabel 61737175 SILVYN FPS 29x36 GY Cable Conduit Soft PVC Grey 2.5m

Order Code:  

49-2729

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 61737175 Copy to clipboard EAN-13: 4044776256328
 Report an error

Discontinued

A LappKabel SILVYN® FPS Spiral Cable Conduit with a soft PVC outer sheath and inner PVC insulated steel spring wire. This conduit is dimensionally stable and suitable for outdoor use and direct burial. It can be compressed, extended, and is resistant to oil and acids.

Applications include mechanical engineering, in drag chains (SILVYN® CHAIN), robot-building, moving and indoor applications.


  • Soft PVC with integrated, insulated spring steel spiral
  • VDE approved
  • Halogen-free: No
  • Material: Soft PVC and insulated spring steel wire spiral
  • Temperature range: -20°C to +80°C
  • Type: SILVYN® FPS
  • Supplied in grey (RAL 7001)
  • Supplied in lengths of 2.5m
  • Supplied in 29 x 36mm (int x ext Ø)
  • Manufacturer's part: LappKabel 61737175

Reviews


Be the first to submit a review