LAPP 469113/1 HEAT cable 5x1.50mm² Black, scar/tear-proof, UV-resistant |
67-5751
|
|
109 available to back orderBack-order availability date - 14/01/2026
|
1+ £5.28
Price per unit Ex VAT
|
Black |
1.50mm² |
5 |
|
|
ÖLFLEX® HEAT 180 H05SS-F EWKF |
For flexible use: 15 x external dia. · When fixed: 4 x external dia. |
|
4 |
|
15 |
|
10.90mm |
|
Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl.5 |
Yes |
+180°C |
-50°C |
|
|
LAPP 4530105 LiYCY cable 1x1mm² transparent shielded, sold per metre |
67-5778
|
|
124 available to back orderBack-order availability date - 14/01/2026
|
3+ £1.52
Price per unit Ex VAT
|
Transparent |
1mm² |
|
PVC |
Sold Per Metre |
|
|
Tinned Copper |
|
+80°C |
|
-30°C |
|
350V |
|
|
|
|
|
|
LAPP 4530103/1 LiYCY cable 1x0.50mm² transparent shielded per metre |
67-5761
|
|
208 available to back orderBack-order availability date - 14/01/2026
|
5+ £0.945
Price per unit Ex VAT
|
Transparent |
0.50mm² |
|
PVC |
Sold Per Metre |
|
|
Tinned Copper |
|
+80°C |
|
-30°C |
|
350V |
|
|
|
|
|
|
LAPP 469023/1 Heat cable high-temp 4G 0.75mm² black, UV-resistant |
67-5891
|
|
51 available to back orderBack-order availability date - 14/01/2026
|
2+ £2.64
Price per unit Ex VAT
|
Black |
0.75mm² |
4 G |
|
|
Heat Cable |
For flexible use: 15 x external dia. · When fixed: 4 x external dia. |
|
4 |
|
15 |
|
7.60mm |
|
Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl.5 |
Yes |
+180°C |
-50°C |
ÖLFLEX® HEAT 180 H05SS-F EWKF 2X1 |
ÖLFLEX® HEAT 180 H05SS-F EWKF |
LAPP 46909/1 heat cable high-temp 3x1.50 mm² black sold per metre |
67-5741
|
|
322 available to back orderBack-order availability date - 14/01/2026
|
1+ £3.99
Price per unit Ex VAT
|
Black |
1.50mm² |
3 |
|
Sold per metre |
Heat Cable |
For flexible use: 15 x external dia. · When fixed: 4 x external dia. |
|
4 |
|
15 |
|
8.90mm |
|
Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl.5 |
Yes |
+180°C |
-50°C |
OILFLEX® HEAT 180 H05SS-F EWKF 2X1 |
ÖLFLEX® HEAT 180 H05SS-F EWKF |
LAPP 4530104 LiYCY 1x0.75mm² transparent shielded conductor cable |
67-5770
|
|
75 available to back orderBack-order availability date - 14/01/2026
|
5+ £1.11
Price per unit Ex VAT
|
Transparent |
0.75mm² |
|
PVC |
Sold Per Metre |
|
|
Tinned Copper |
|
+80°C |
|
-30°C |
|
350V |
|
|
|
|
|
|
LAPP 469103/1 Heat cable 4x1.50 mm² black, durable, UV-resistant |
67-5746
|
|
38 available to back orderBack-order availability date - 14/01/2026
|
1+ £4.74
Price per unit Ex VAT
|
Black |
1.50mm² |
4 |
|
|
Heat Cable |
For flexible use: 15 x external dia. · When fixed: 4 x external dia. |
|
4 |
|
15 |
|
9.90mm |
|
Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl.5 |
Yes |
+180°C |
-50°C |
OILFLEX® HEAT 180 H05SS-F EWKF |
ÖLFLEX® HEAT 180 H05SS-F EWKF |
LAPP 4530106 single-conductor cable 1.50mm² shielded transparent |
67-5789
|
|
91 available to back orderBack-order availability date - 14/01/2026
|
3+ £1.86
Price per unit Ex VAT
|
Transparent |
1.50mm² |
|
PVC |
Sold Per Metre |
|
|
Tinned Copper |
|
+80°C |
|
-30°C |
|
350V |
|
|
|
|
|
|
LAPP 46901/1 HEAT cable 3 G 0.75 mm² black, durable, tear-proof |
67-5890
|
|
359 available to back orderBack-order availability date - 14/01/2026
|
2+ £2.18
Price per unit Ex VAT
|
Black |
0.75mm² |
3 G |
|
|
Heat Cable |
For flexible use: 15 x external dia. · When fixed: 4 x external dia. |
|
4 |
|
15 |
|
7mm |
|
Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl.5 |
Yes |
+180°C |
-50°C |
OILFLEX® HEAT 180 H05SS-F EWKF 2X1 |
ÖLFLEX® HEAT 180 H05SS-F EWKF |