Christmas Opening Hours and Delivery Dates here

LAPP 53113712 Cable gland with strain relief, cold/UV-resistant, brass

Order Code:

67-6283

Brand: LAPP MPN: 53113712 EAN-13: 4064161270333

Discontinued


Introducing the LAPP 53113712 Cable Gland, designed to provide exceptional strain relief and protection in the harshest environments. This high-quality brass cable gland is engineered to withstand extreme cold and UV exposure, making it the perfect choice for demanding applications.
Colour Brass
Material Brass
Type Cable Gland
Clamp Ø 5mm
External thread 1/2"
Halogen free Yes
Length 42.5mm
Max. temperature +100°C
Min. temperature -70°C
Spanner size 24mm
Terminal Ø (max.) 10mm

Trustpilot