Christmas Opening Hours and Delivery Dates here

LAPP 53102010 O-ring nitrile rubber M16 Black 100 pcs

Order Code:

67-6154

Brand: LAPP MPN: 53102010 EAN-13: 4044773178906
Qty Was Unit Price (Ex VAT)
1+ £12.38 £11.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/01/2026

For high temperatures. Resistant to oils, solvents, acids and chemicals.
Colour Black
Material Nitrile rubber
Type Cable Gland
Dimensions M16
Halogen free No
Max. temperature +100°C
Min. temperature -30°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot