Christmas Opening Hours and Delivery Dates here

LAPP 2170142/500 network cable CAT 7 S/FTP 4x2x0.13 mm² Grey 500 m

Order Code:

67-6196

Brand: LAPP MPN: 2170142/500 EAN-13: 4044776547891
Qty Unit Price (Ex VAT)
1+ £814.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 30/01/2026

The UNITRONIC® network cable CAT 6e with UTP/S shielding is for structured cabling systems and meets the requirements according to EIA/TIA-568 and TSB36 as well as ISO/IEC 11801 or EN 50173 (Class D). Feature: UTP/S = FTP (film-shielded drilled wire pair).
Colour Grey
Length 500m
LAN Category CAT 7
Shielding S/FTP
Type Cable
Cable Diameter 6mm
Conductor Cross-section 0.13mm²
Insulation Material PVC
Misc Attribute UNITRONIC LAN 600 S/FTP Cat.7 LSZH Flex
Number of Cores 8
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot