Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel 19117000 EPIC® H-B 24 TBF M32 Cable Straight Entry Double Lever

Order Code:  

63-3552

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 19117000  Copy to clipboard
 Report an error

Discontinued

A metal cable coupler hood with M32 straight cable entry and two levers for fastening. Suitable for LappKabel H-B 24 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Couple casing with 2 transverse bow, straight
  • Thread type: M32
  • Type: straight
  • LappKabel part No.: 19117000
  • LappKabel type: EPIC® H-B 24 TBF M32
Housing Type Cable coupler
Housing Material Metal
Housing Shape Rectangular
Cable Entry Straight
Material Metal
Suitable For H-B 24

Reviews


Be the first to submit a review