Christmas Opening Hours and Delivery Dates here
LAPP 1600250 H05RN-F Black Rubber Cable 2 x 0.75mm² No Earth

Image Representative of Range

LAPP 1600250 H05RN-F Black Rubber Cable 2 x 0.75mm² No Earth

Order Code:

63-6934

Brand: LAPP MPN: 1600250
Qty Unit Price (Ex VAT)
5+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
156 available to back orderBack-order availability date - 10/01/2026

Black-sheathed rubber cable from LAPP, suitable for use with handheld devices and chains of decorative lights. Available in a range of sizes.


  • Colour code
  • Bend radius (no. of ODs for flexible installation): 6
  • Cable features: Flame-retardant, Oil-resistant, Cold-resistant, UV-resistant, Harmonised
  • Cable Type: H05RN-F Connection cable
  • Colour: Black
  • Cross section 2 x 0.75mm²
  • Insulation material: Rubber
  • Max. temperature range (fixed installation): +60°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -25°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 2
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 7.4mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0282 Part 4 / HD 22.4 S3
  • Manufacturer's part 1600250

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 2
Conductor Cross Section 2 x 0.75mm²
Insulation Material Rubber
Cable Diameter 7.4mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review