Christmas Opening Hours and Delivery Dates here

LAPP 16001313/50 cable H07RN-F 5x6mm² black heavy-duty 50m

Order Code:

67-6024

Brand: LAPP MPN: 16001313/50 EAN-13: 4044774648217
Qty Unit Price (Ex VAT)
1+ £298.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 04/02/2026

Heavy rubber hose line for tools and agricultural equipment Suitable for high loads in wet and dry areas as well as in the open and in water .
Colour Black
Conductor Cross Section 6mm²
Insulation Material Rubber
Length 50m
Conductor Material Copper
Max. temperature 60°C
Min. temperature -25°C
Voltage Rating 450/750V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot