Christmas Opening Hours and Delivery Dates here

LAPP 1600003/100 cable 7G1.50mm² Grey 100m for versatile indoor use.

Order Code:

67-6076

Brand: LAPP MPN: 1600003/100 EAN-13: 4044774725383
Qty Unit Price (Ex VAT)
1+ £193.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 02/02/2026

This standard cable is suitable for laying over, on, in and under plaster in dry, damp and wet rooms, as well as within walls and concrete. Direct embedding in shaken, vibrated or rammed concrete is not permitted.
Colour Grey
Conductor Cross Section 1.50mm²
Insulation Material PVC
Length 100m
Max. temperature 70°C
Min. temperature -40°C
Voltage Rating 300/500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot