Christmas Opening Hours and Delivery Dates here
LAPP 0070000 HEAT 180 SiD Single Core Wiring Cable 1 x 1mm² Gn/yellow

Image Representative of Range

LAPP 0070000 HEAT 180 SiD Single Core Wiring Cable 1 x 1mm² Gn/yellow

Order Code:

63-5304

Brand: LAPP MPN: 0070000 EAN-13: 2050000538995
Qty Unit Price (Ex VAT)
10+ £0.550
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

This single-core equipment wire from LAPP has a solid single copper conductor and is suitable for use in areas with high ambient temperatures including heating elements, air-conditioning units and furnaces.


  • Cable features: Heat-resistant, Halogen-free, Flame-retardant
  • Cable Type: ÖLFLEX® HEAT 180 SiD Heat-resistant cable
  • Colour: Green-yellow
  • Cross section 1 x 1mm²
  • Halogen free
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 1
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 2.3mm
  • Sold per metre: Yes
  • Test voltage: 2000V
  • Manufacturer's part 0070000

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Green/yellow
Conductor Cross Section 1 x 1mm²
Insulation Material Silicone
Length Sold Per Metre
Cable Diameter 2.3mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, August 5, 2015 | Question by: Rapid Customer | Product code: 63-5304
Q. Do you stock single strand eqipment wire with a rating higher than 1.8 amps ? I have managed to trace part no 01-0300 etc but cannot find say , 1/1mm
A. Hi Norman, thank you for your question. That is the largest diameter we list in solid core hook up wire, you could strip and use twin and earth cable for this - 01-1941

Reviews

Be the first to submit a review