LAPP EPIC® M23 Inserts 17 Pole E-part + Male Contacts, Solder

MPN
73028500
Brand
LAPP
EAN-13
2050000262395
Order Code
63-5473
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

A 17 way insert for M23 circular connectors fully assembled with suitable male solder contacts.
  • Mating cycles: 100
  • Leading contact (PE): Yes
  • Material: Corrosion-resistant, mechanical strain-resistant
  • Protection type: IP68
  • Rated voltage: 50V
  • Temperature range: -25 to 125°C
  • Test current: 7A
  • Type: Male contact solder E-part clockwise rotation
  • LAPP part No.: 73028500
  • LAPP type: M23 17E

The inserts are suitable for both male and female contacts. For a complete connection, you will need one P-component and one E-component. P-component = left turning (anticlockwise), E-component = right turning (clockwise).
Type M23 insert
Number of Contacts 17
Connector Size M23
Gender Male
Current Rating 7A
IP Rating IP68
Shape Circular
Termination Solder

Reviews

Be the first to submit a review

Trustpilot