LAPP EPIC® M23 Inserts 12 Pole P-part + Female Contacts, Solder

MPN
73002716
Brand
LAPP
EAN-13
2050000262272
Order Code
63-6940
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A 12 way insert for M23 circular connectors fully assembled with suitable female solder contacts.
  • Mating cycles: 100
  • Leading contact (PE): Yes
  • Material: Corrosion-resistant, mechanical strain-resistant
  • Number of pins: 12
  • Protection type: IP68
  • Rated voltage: 100V
  • Temperature range: -25 to 125°C
  • Test current: 7A
  • Type: Female contact solder P-part anticlockwise rotation
  • LAPP part No.: 73002716
  • LAPP type: M23 12P

The inserts are suitable for both male and female contacts. For a complete connection, you will need one P-component and one E-component. P-component = left turning (anticlockwise), E-component = right turning (clockwise).
Type M23 insert
Number of Contacts 12
Connector Size M23
Gender Female
Current Rating 7A
IP Rating IP68
Shape Circular
Termination Solder

Reviews

Be the first to submit a review

Trustpilot