LAPP EPIC® KIT M23 F6 17 Pole Male 17P Cable Mount Circular

MPN
75009709
Brand
LAPP
EAN-13
4044774420691
Order Code
63-5424
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

A pre-packed kit from the LAPP EPIC® M23 circular connector range. The kit contains a 17-pin male insert and a matching, die-cast cable-mount shell.
  • Connection: Soldering
  • Connector type: Plug, straight
  • Core diameter: Max 1mm²
  • Leading contact (PE): Yes
  • Protection type: IP68
  • Rated voltage: 50V
  • Connector kit
  • Pin insert right turning
  • F6 coupling plug
  • Temperature range: -25 to +125°C
  • Test current: 7A
  • LAPP part No.: 75009709
  • LAPP type: EPIC® Kit M23 F6 17-Pol Male
Type Cable coupler
Gender Male
Housing Shape Straight entry
IP Rating IP68
Material Metal
Number of Ways 17
Pin insert right turning

Reviews

Be the first to submit a review

Trustpilot