LAPP EPIC® KIT M23 F6 12 Pole Male 12P Cable Mount Circular

MPN
75009705
Brand
LAPP
EAN-13
4044774421179
Order Code
63-5421
Qty Unit Price (Ex VAT)
1+ £36.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

A pre-packed kit from the LAPP EPIC® M23 circular connector range. The kit contains a 12-pin male insert and a matching, die-cast cable-mount shell.
  • Connection: Soldering
  • Connector type: Plug, straight
  • Core diameter: Max 1mm²
  • Leading contact (PE): Yes
  • Protection type: IP68
  • Rated voltage: 100V
  • Circular connector-kit
  • Male insert clockwise
  • F6 cable coupling housing
  • Temperature range: -25 to +125°C
  • Test current: 7A
  • LAPP part No.: 75009705
  • LAPP type: EPIC® Kit M23 F6 12-Pol Male
Type Cable coupler
Gender Male
Housing Shape Straight entry
IP Rating IP68
Male insert clockwise
Material Metal
Number of Ways 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot