LAPP EPIC® KIT M23 D6 8+1 Pole Female 8+1P Cable Mount Circular

MPN
75009698
Brand
LAPP
EAN-13
4044774421247
Order Code
63-5425
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

A pre-packed kit from the LAPP EPIC® M23 circular connector range. The kit contains an 8+1-pin female insert and a matching, die-cast cable-mount shell.
  • Connection: Soldering
  • Connector type: Socket, straight
  • Core diameter: Max 1mm²
  • Leading contact (PE): Yes
  • Number of pins: 8 + 1
  • Protection type: IP68
  • Rated voltage: 150V
  • Circular connector kit
  • Socket inset left turning
  • D6 cable plug
  • Temperature range: -25 to +125°C
  • Test current: (2 mm Kontakt) 20A
  • LAPP part No.: 75009698
  • LAPP type: EPIC® Kit M23 D6 8+1-Pol Female
Type Cable coupler
Gender Female
Housing Shape Straight entry
IP Rating IP68
Material Metal
Number of pins 8 + 1
Number of Ways 8+1
Socket inset left turning
Test current (2 mm Kontakt) 20A

Reviews

Be the first to submit a review

Trustpilot