LAPP EPIC KIT M23 D6 17 Pole Female 17P Cable Mount Circular

MPN
75009706
Brand
LAPP
EAN-13
4044774421162
Order Code
63-5422
Qty Unit Price (Ex VAT)
1+ £42.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A pre-packed kit from the LAPP EPIC® M23 circular connector range. The kit contains a 17-pin female insert and a matching, die-cast cable-mount shell.
  • Connection: Soldering
  • Connector type: Socket, straight
  • Core diameter: Max 1mm²
  • Leading contact (PE): Yes
  • Protection type: IP68
  • Rated voltage: 50V
  • Round plug-Kit
  • Bushing application left turn
  • D6 cable connector
  • Temperature range: -25 to +125°C
  • Test current: 7A
  • LAPP part No.: 75009706
  • LAPP type: EPIC® Kit M23 D6 17-Pol Female
Type Cable coupler
Gender Female
Housing Shape Straight entry
IP Rating IP68
Material Metal
Number of Ways 17

Reviews

Be the first to submit a review

Trustpilot