LAPP EPIC® KIT M23 A1 12 Pole Male 12P Chassis Mount Circular

MPN
75009703
Brand
LAPP
EAN-13
4044774421193
Order Code
63-5420
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

A pre-packed kit from the LAPP EPIC® M23 circular connector range. The kit contains a 12-pin male insert and a matching, die-cast panel-mount base.
  • Connection: Soldering
  • Connector type: Plug, straight
  • Core diameter: Max 1mm²
  • Leading contact (PE): Yes
  • Protection type: IP68
  • Rated voltage: 100V
  • Specification: Connector kit
  • Male insert right rotation
  • A1 Panel mounting base
  • Temperature range: -25 to +125°C
  • Test current: 7A
  • LAPP part No.: 75009703
  • LAPP type: EPIC® Kit M23 A1 12-Pol Male
Type Panel mount
Gender Male
Housing Shape Straight entry
IP Rating IP68
Material Metal
Number of Ways 12

Reviews

Be the first to submit a review

Trustpilot