LAPP EPIC® KIT H-DD 24 SCM TG M25 24P M Metal Straight Entry Housing

MPN
75009670
Brand
LAPP
EAN-13
4044774420196
Order Code
63-6944

Discontinued


A pre-packed kit from the LAPP EPIC® H-DD 24 rectangular connector range. The kit contains a 24-pin insert with wire protection and a matching die-cast straight entry hood.
  • Contact: Copper alloy, hard silver/hard gold-plated
  • Contact resistance: 3mΩ
  • Connection: Crimp
  • Core connector: Crimp connection: 0.14 to 2.5mm²
  • Leading contact (PE): Yes
  • Mating cycles (actuations): ≥ 100
  • Number of pins: 24 + PE
  • Protection type: IP65
  • Rated surge voltage: 2.5kV
  • Rated voltage: VDE: 250V; UL: 600V; CSA: 600V
  • Temperature range: -40 to +100°C
    Short term +125°C
  • Test current: VDE: 10A; UL: 8.5A; CSA: 10A
  • Thread type: M25
  • Type: straight
  • LAPP part No.: 75009670
  • LAPP type: EPIC® Kit H-DD 24 SCM TG M25
Type Hood
Gender Male
Housing Shape Straight entry
IP Rating IP65
Material Metal
Maximum Temperature +100°C
Min. temperature -40°C
Number of pins 24
Number of Ways 24

Trustpilot