LAPP EPIC® KIT H-BE 24 BS TBF M25 24P F Metal Cable Coupler Housing

MPN
75009654
Brand
LAPP
EAN-13
4044774419602
Order Code
63-5219

Discontinued


A pre-packed kit from the LAPP EPIC® H-BE 24 rectangular connector range. The kit contains a 24-pin insert with wire protection and a matching die-cast top-entry cable coupler hood.
  • Colour: Grey
  • Connection: Screws
  • Core connector: 0.5 to 2.5mm²
  • Leading contact (PE): Yes
  • Mating cycles (actuations): 100
  • Number of pins: 24 + PE
  • Protection type: IP65
  • Rated surge voltage: 6kV
  • Rated voltage: IEC: 500V
    UL: 600V
    CSA: 600V
  • Temperature range: -40 to +100°C
  • Test current: IEC: 16A
    UL: 16A
    CSA: 16A
  • Thread type: M25
  • Type: straight
  • LAPP part No.: 75009654
  • LAPP type: EPIC® Kit H-BE 24 BS TBF M25
Type Cable coupler
Colour Grey
Gender Female
Housing Shape Straight entry
IP Rating IP65
Material Metal
Maximum Temperature +100°C
Min. temperature -40°C
Number of pins 24
Number of Ways 24

Trustpilot