LAPP EPIC® KIT H-BE 10 BS AG 10P F Metal Panel-mount Housing

MPN
75009642
Brand
LAPP
EAN-13
4044774419374
Order Code
63-5222
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

A pre-packed kit from the LAPP EPIC® H-BE 10 rectangular connector range. The kit contains a 10-pin insert with wire protection and a matching die-cast straight entry panel-mount base.
  • Colour: Grey
  • Connection: Screws
  • Core connector: 0.5 to 2.5mm²
  • Leading contact (PE): Yes
  • Mating cycles (actuations): 100
  • Number of pins: 10 + PE
  • Protection type: IP65
  • Rated surge voltage: 6kV
  • Rated voltage: IEC: 500V
    UL: 600V
    CSA: 600V
  • Temperature range: -40 to +100°C
  • Test current: IEC: 16A
    UL: 16A
    CSA: 16A
  • Type: straight
  • LAPP part No.: 75009642
  • LAPP type: EPIC® Kit H-BE 10 BS AG
Type Panel mount
Colour Grey
Gender Female
Housing Shape Straight entry
IP Rating IP65
Material Metal
Maximum Temperature +100°C
Min. temperature -40°C
Number of pins 10
Number of Ways 10

Reviews

Be the first to submit a review

Trustpilot