LAPP EPIC® KIT H-A 4 BS MAGS 4P F Metal Angled Panel-mount Housing

MPN
75009620
Brand
LAPP
EAN-13
4044774421674
Order Code
63-5260
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

A pre-packed kit from the LAPP EPIC® H-A 4 rectangular connector range. The kit contains a 4-pin female insert and a matching, grey die-cast angled panel-mount base.
  • Colour: Grey
  • Connection: Screws
  • Leading contact (PE): Yes
  • Material: Metal case
  • Mating cycles (actuations): 100
  • Number of pins: 4 + PE
  • Protection type: IP65
  • Rated surge voltage: 4kV
  • Rated voltage: IEC: 400V
    UL: 600V
    CSA: 600V
  • Temperature range: -40 to +100°C
  • Test current: IEC: 23A
    UL: 10A
    CSA: 10A
  • Type: angled
  • LAPP part No.: 75009620
  • LAPP type: EPIC® Kit H-A 4 BS MAGS
Type Panel mount
Colour Grey
Gender Female
Housing Shape Side entry
IP Rating IP65
Material Metal
Maximum Temperature +100°C
Min. temperature -40°C
Number of pins 4
Number of Ways 4

Reviews

Be the first to submit a review

Trustpilot