LAPP EPIC® KIT H-A 16 BS AG 16P F Metal Panel-mount Housing

MPN
75009632
Brand
LAPP
EAN-13
4044774418971
Order Code
63-5267
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

A pre-packed kit from the LAPP EPIC® H-A 16 rectangular connector range. The kit contains a 16-socket insert with wire protection and a matching die-cast stright entry panel-mount base.
  • Colour: Grey
  • Connection: Screws
  • Core connector: 0.5 to 2.5 mm²
  • Leading contact (PE): Yes
  • Mating cycles (actuations): 100
  • Number of pins: 16 + PE
  • Protection type: IP65
  • Rated surge voltage: 4kV
  • Rated voltage: IEC: 250V
    UL: 600V
    CSA: 600V
  • Temperature range: -40 to +100°C
  • Test current: IEC: 16A
    UL: 14A
    CSA: 16A
  • Type: straight
  • LAPP part No.: 75009632
  • LAPP type: EPIC® Kit H-A 16 BS AG
Type Panel mount
Colour Grey
Gender Female
Housing Shape Straight entry
IP Rating IP65
Material Metal
Maximum Temperature +100°C
Min. temperature -40°C
Number of pins 16
Number of Ways 16

Reviews

Be the first to submit a review

Trustpilot