LAPP EPIC® KIT H-A 10 SS TG M20 10P M Metal Straight Entry Housing

MPN
75009625
Brand
LAPP
EAN-13
4044774419183
Order Code
63-5235
Qty Was Unit Price (Ex VAT)
1+ £26.44 £26.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A pre-packed kit from the LAPP EPIC® H-A 10 rectangular connector range. The kit contains a 10-pin insert with wire protection and a matching die-cast straight entry hood.
  • Colour: Grey
  • Connection: Screws
  • Core connector: 0.5 to 2.5mm²
  • Leading contact (PE): Yes
  • Mating cycles (actuations): 100
  • Number of pins: 10 + PE
  • Protection type: IP65
  • Rated surge voltage: 4kV
  • Rated voltage: VDE: 250V
    UL: 600V
    CSA: 600V
  • Temperature range: -40 to 100°C
  • Test current: IEC: 16A
    UL: 14A
    CSA: 16A
  • Thread type: M20
  • LAPP part No.: 75009625
  • LAPP type: EPIC® Kit H-A 10 SS TG M20
Type Hood
Colour Grey
Gender Male
Housing Shape Straight entry
IP Rating IP65
Material Metal
Maximum Temperature +100°C
Min. temperature -40°C
Number of pins 10
Number of Ways 10
Temperature Range -40 to 100°C

Reviews

Be the first to submit a review

Trustpilot