LAPP EPIC® H-DD 42 SCM Inserts for Male Machined Crimp Contacts 1 - 42P

MPN
11285100
Brand
LAPP
EAN-13
4044773100204
Order Code
63-3512
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A 42 way male H-D insert for stamped and machined crimp contacts. H-D series inserts are designed for applications in which a high number of contacts are required.
  • Connection: Crimp
  • Mating cycles (actuations): 100
  • Number of pins: 42 + PE
  • Rated surge voltage: 2.5kV
  • Specification: Pin insert
  • Thread type: M25
  • Manufacturer part No.: 11285100
  • Type (manufacturer type): EPIC® H-DD 42 SCM
Type Pin inset
Conductor Size Various
Gender Male
Number of pins 42
Number of Ways 42
Shape Rectangular
Suitable For H-D 1.6 contacts
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot