LAPP EPIC® H-DD 42 BCM Inserts for Female Machined Crimp Contacts 1 - 42P

MPN
11286100
Brand
LAPP
EAN-13
2050000271359
Order Code
63-3513
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 785 availableBack-order availability date - 06/11/2026

A 42 way female H-D insert for stamped and machined crimp contacts. H-D series inserts are designed for applications in which a high number of contacts are required.
  • Connection: Crimp
  • Mating cycles (actuations): 100
  • Number of pins: 42 + PE
  • Rated surge voltage: 2.5kV
  • Specification: Socket insert
  • Thread type: M25
  • Manufacturer part No.: 11286100
  • Type (manufacturer type): EPIC® H-DD 42 BCM
Type Socket inset
Conductor Size Various
Gender Female
Number of pins 42
Number of Ways 42
Shape Rectangular
Suitable For H-D 1.6 contacts
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot