LAPP EPIC® H-DD 24 SCM Inserts for Male Machined Crimp Contacts 1 - 24P

MPN
11285000
Brand
LAPP
EAN-13
4044773100242
Order Code
63-3511
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A 24 way male H-D insert for stamped and machined crimp contacts. H-D series inserts are designed for applications in which a high number of contacts are required.
  • Connection: Crimp
  • Mating cycles (actuations): 100
  • Number of pins: 24 + PE
  • Rated surge voltage: 2.5kV
  • Specification: Pin insert
  • Manufacturer part No.: 11285000
  • LAPP type: EPIC® H-DD 24 SCM
Type Pin inset
Conductor Size Various
Gender Male
Number of pins 24
Number of Ways 24
Shape Rectangular
Suitable For H-D 1.6 contacts
Termination Crimp

Questions

*Question functionality currently disabled
Question by: Product code: 63-3511

Q. Any pics how to put wire into part?

A. Hi Rich, thank you for your question. No pictures I'm afraid these are crimp connectors and the wires are crimped onto the pins then inserted into the housing.

Reviews

Be the first to submit a review

Trustpilot