LAPP EPIC® H-BS 6 BS High Current Insert Female 1-6 Contacts Screw Terminal

MPN
10171000
Brand
LAPP
EAN-13
4044773054873
Order Code
63-3515
Qty Unit Price (Ex VAT)
1+ £22.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Female insert for high currents up to 35A with screw termination for conductors with a cross section of 6 mm².
  • Connection: Screws
  • Mating cycles (actuations): 100
  • Rated surge voltage: 6kV
  • Specification: Socket insert
  • LAPP part No.: 10171000
  • LAPP type: EPIC® H-BS 6 BS
Type Socket inset
Conductor Size 6mm²
Current Rating 35
Gender Female
Number of pins 6
Number of Ways 6
Shape Rectangular
Termination Screw

Reviews

Be the first to submit a review

Trustpilot