LAPP EPIC® ED-PB-90 Data PROFIBUS Connectors with Screw Terminals 90°

MPN
21700504
Brand
LAPP
EAN-13
4044773759778
Order Code
63-5634
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

This PROFIBUS connector has an integrated termination resistance allowing the flexible layout of a PROFIBUS network with the possibility of easy expansion. The switch controls the on-off control mechanism of the termination and can be used externally. The PROFIBUS Plug connector is ideal for automation technologies, in machines-, plants- and tool making and control applications. Pin assignment in the D-sub connectors is according to PROFIBUS specifications.
  • For cable diameter 5.0 to 8.0mm
  • Supply voltage 4.75 to 5.25V DC
  • Storage temperature -25 to +80 ºC
  • Relative Humidity: Max 75% @ +25°C
  • Cable exit angle: 90°
  • Connector standard: Bus connector
  • Connector type: Plug, straight
  • Material: Metallised Case
  • Protection type: IP20
  • Cable type: Solid & Flexible
  • Transfer rate: 12 Mbit/s
  • Type: EPIC® Profibus 90° S
  • LAPP part No.: 21700504
  • LAPP type: ED-PB-90-S

All executions are fully compatible with the benchmark.
Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight
Connection Angle 90°
IP Rating IP20
Material Metallised Case
Maximum Temperature +60°C
Min. temperature 0°C
Number of pins 9
Type EPIC® Profibus 90° S

Reviews

Be the first to submit a review

Trustpilot