LAPP 79040200 EPIC® H-B TBF M25 Metal Cable Sraight Entry Double Lever

MPN
79040200
Brand
LAPP
EAN-13
4044773532371
Order Code
63-3575
Qty Was Unit Price (Ex VAT)
1+ £15.52 £15.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A metal cable coupler hood with M25 straight cable entry and two levers for fastening. Suitable for LAPP H-B 10 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Clutch housing with just 2 crossbar
  • Type: straight
  • LAPP part No.: 79040200
  • LAPP type: EPIC® H-B 10 TBF M25
Type Cable coupler
Cable Entry Straight
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-B 10

Reviews

Be the first to submit a review

Trustpilot