LAPP 75009710 Kit M23 D6 cable socket set, SIGNAL M23 KIT D6 N 12E BLMS

MPN
75009710
Brand
LAPP
EAN-13
4044776453697
Order Code
67-6214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £24.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LAPP 75009710 Kit M23 D6 Cable Socket Set, a top-tier solution designed to meet your advanced connectivity requirements. This kit includes the SIGNAL M23 KIT D6 N 12E BLMS connectors, ensuring robust and efficient signal transmission for your applications
Type Socket Set
Current Rating 7A
Gender Socket
Contacts per Unit 12
IP Rating IP68
Mounting Type Cable
Number of pins 12
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot