LAPP 75009697 KIT LS1 F6 cable connector, EPIC POWER LS1 3+PE+4 K

MPN
75009697
Brand
LAPP
EAN-13
4044774419824
Order Code
67-6220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £38.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The LAPP 75009697 KIT LS1 F6 Cable Connector is a premium solution designed for robust and reliable power connections. This kit is part of the EPIC® POWER LS1 series, known for its high-quality construction and versatile applications
Type Connector
Current Rating 26A
Contacts per Unit 7
Mounting Type Cable
Number of pins 7
Voltage Rating 630V

Reviews

Be the first to submit a review

Trustpilot