LAPP 75009693 Connectors KIT LS1 F6, cable, EPIC POWER LS1 KIT F6 5+PE K

MPN
75009693
Brand
LAPP
EAN-13
4044774419237
Order Code
67-6221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £43.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Introducing the LAPP 75009693 Connectors KIT LS1 F6, a premium solution designed to meet your high-performance connectivity needs. This kit includes the EPIC POWER LS1 KIT F6 5+PE K connectors, ensuring reliable and efficient power transmission for your applications.
Type Connector
Current Rating 26A
Contact Termination Crimp
Contacts per Unit 5
Mounting Type Cable
Number of pins 5
Voltage Rating 630V

Reviews

Be the first to submit a review

Trustpilot