LAPP 73222337 PLUG extension cable 16 A 5m yellow IP44 rubber plug

MPN
73222337
Brand
LAPP
EAN-13
4044773324525
Order Code
67-5939
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £52.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ölflex PLUG extension cable 540 P safety yellow, extension preparation phase/3-pin, yellow PUR cable & IP44 rubber plug/socket, straight + black. .
Connector 1 PG rubber plug
Connector 2 PG rubber connector
Length 5m
Colour Yellow
Type Extension cable
Cable Use Current
Connector Version straight
IP Rating IP44
Nominal Current 16A
Nominal Voltage 250V AC
Outlets 1
Standards H05VV-F 3G 1,5mm²
Version Cable extension

Reviews

Be the first to submit a review

Trustpilot