LAPP 70261149 PVC device connection cable 2.00 m black right-angle plug

MPN
70261149
Brand
LAPP
EAN-13
4044773294811
Order Code
67-5708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 251 in stock

The ÖLFLEX ® PVC device connection cable can be found anywhere where a quick connection is needed or with electric devices, machines and equipment where the plug must stay connected to the cable. A right-angle power plug with double contact protection is located at one end and, at the other end, 30 mm of the sheathing has been stripped and capped.
Connector 1 PG plug
Connector 2 Open cable ends
Length 2m
Colour Black
Type H05VV-F
Cable Use Current
Connector Version angled on one side
Cores Finely stranded according to VDE 0295, Class 5
Cross Section 3G1.5mm²
Misc Attribute ÖLFLEX PLUG H05VV-F 3G 1.5
Nominal Voltage operating voltage 250V
Standards according to VDE 0293
Temperature Range -5 - +70°C
Version Cable

Reviews

Be the first to submit a review

Trustpilot