LAPP 70261136 pvc cable 1.50 m grey, right-angle plug, stripped end

Order Code:

67-5705

Brand: LAPP MPN: 70261136 EAN-13: 4044773295382

Discontinued


The ÖLFLEX ® PVC device connection cable can be found anywhere where a quick connection is needed or with electric devices, machines and equipment where the plug must stay connected to the cable. A right-angle power plug with double contact protection is located at one end and, at the other end, 30 mm of the sheathing has been stripped and capped.
Connector 1 PG plug
Connector 2 Open cable ends
Length 1.5m
Colour Grey
Type H03VV-F
Cable Use Current
Connector Version angled on one side
Cores Finely stranded according to VDE 0295, Class 5
Cross Section 3G0.75mm²
Misc Attribute ÖLFLEX PLUG H03VV-F 3G 0.75
Nominal Voltage operating voltage 250V
Standards according to VDE 0293
Temperature Range -5 - +70°C
Version Cable

Trustpilot