LAPP 52104499 PG21/M32 Adaptor

Order Code:

49-1334

Brand: LAPP MPN: 52104499 EAN-13: 4044773178586
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 4 working days

This SKINDICHT® MA-PG/M adaptor will convert a PG outer thread to a metric inner thread
  • Material: Nickel-plated brass
  • Form B bottom: Smooth
  • External thread: PG21
  • Internal thread: M32
  • Size: PG21/M32
Thread Size PG21 / M32
Colour Nickel
Material Brass (Ni-plated)
Type Adaptor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot