LAPP 51730203 SKINDICHT Vent Plastic 12x1.5 Light Grey Plus

MPN
51730203
Brand
LAPP
EAN-13
2050002929661
Order Code
63-8255
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

A light grey plus 12 x 1.5 LAPP SKINDICHT® VENT pressure compensation device made of polyamide, containing a special breathable and waterproof membrane. It is used as a ventilation system for housings, preventing the formation of condensation while permitting pressure equalisation due to temperature and altitude.
  • Pressure compensation plug
  • Colour: Light grey (RAL 7035)
  • Length: 17.3mm
  • External thread: M12
  • Material: Polyamide
  • Max. temperature: +100°C
  • Min. temperature: -40°C
  • Protection type: IP68
  • Thread length: 10mm
  • LAPP part No.: 51730203
  • LAPP type: SKINDICHT VENT UL 12x1,5 LGY plus
Type SKINDICHT VENT UL 12x1,5 LGY plus
Colour Grey-white (RAL 7035)
IP Rating IP68
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot