LAPP 4571123 Round Earthing Cable M8 4mm

MPN
4571123
Brand
LAPP
EAN-13
2050000205798
Order Code
49-1130
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,193 in stock

This round LAPP Earthing strap is 4mm wide and 300mm in length. The strap is ready made for installation and has been manufactured from extra fine tinned copper wire. The fixed length Earthing strap is supplied to accept M8 screws or bolts. Applications include control cabinet manufacturing.
  • Fixed lengths, highly flexible
  • Connection: M8
  • Core layout: Extra-fine stranded conductor made of plain copper wires (IEC 60228 Cl. 6)
  • Cross-section: 4mm²
  • Dimensions, length: 300mm
  • Halogen-free: No
  • Packaged: Yes
  • Shielded: No
  • Sold per metre: No
  • Specification: Round
  • Temperature range: -30°C to +40°C
  • Test voltage: 2500V
Type Earth Strap
Connection M8
Dimensions length: 300mm

Reviews

Be the first to submit a review

Trustpilot