LAPP 19567100 EPIC® H-A 16 SGR-LB M20 S Mount Base Side Entry Single Lever

MPN
19567100
Brand
LAPP
EAN-13
4044773555165
Order Code
63-3538
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 130 availableBack-order availability date - 08/10/2026

A surface mount base with M20 side cable entry and a single lever for fastening. Suitable for LAPP H-A 16 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Socket casing with 1 longitudinal rail, sideways
  • Type: Sideways
  • LAPP part No.: 19567100
  • LAPP type: EPIC® H-A 16 SGR M20 ZW
Type Surface mount
Cable Entry Side entry
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-A 16

Reviews

Be the first to submit a review

Trustpilot