LAPP 19565300 EPIC® H-A 16 TG M25 Metal Hood Straight Entry Single Lever

MPN
19565300
Brand
LAPP
EAN-13
4044773498783
Order Code
63-3539
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

A metal hood with M25 straight cable entry and lugs for single lever fastening. Suitable for LAPP H-A 16 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Rated voltage: VDE: 250V
    UL: 600V
    CSA: 600V
  • Specification: Nozzle casing with pins for longitudinal handle, PG21 laterally
  • Thread type: M 25
  • LAPP part No.: 19565300
  • LAPP type: EPIC® H-A 16 TG M25
Type Hood
Cable Entry Straight
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-A 16
Thread Type M 25

Reviews

Be the first to submit a review

Trustpilot