LAPP 19512900 EPIC® H-A 3 MTGVB M20 Hood Straight Entry Zinc Die-cast

MPN
19512900
Brand
LAPP
EAN-13
2050000245893
Order Code
63-3531
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

A metal cable coupler hood with M20 straight cable entry and a single lever for fastening. Suitable for LAPP H-A 3 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP67 (when locked)
  • Specification: Straight metal grommets housing
  • Thread type: M20
  • LAPP part No.: 19512900
  • LAPP type: EPIC® H-A 3 MTGVB M20
Type Cable coupler
Cable Entry Straight
Colour Grey
Housing Shape Square
IP Rating IP65
Material Metal
Suitable For H-A 3

Reviews

Be the first to submit a review

Trustpilot