LAPP 19448100 EPIC® H-A 10 SGR-LB M20 Surface Mount Base Side Entry

MPN
19448100
Brand
LAPP
EAN-13
2050000543579
Order Code
63-3533
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A surface mount base with M20 side cable entry and a single lever for fastening. Suitable for LAPP H-A 10 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Base housing with 1 longitudinal handle laterally
  • Thread type: M20
  • LAPP part No.: 19448100
  • LAPP type: EPIC® H-A 10 SGR M20 ZW
Type Surface mount
Cable Entry Side entry
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-A 10

Reviews

Be the first to submit a review

Trustpilot