LAPP 19445000 EPIC® H-A 10 TS M20 Metal Hood Side Entry Single Lever

MPN
19445000
Brand
LAPP
EAN-13
4044773555745
Order Code
63-3534
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A metal hood with M20 side cable entry and lugs for single lever fastening. Suitable for LAPP H-A 10 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Sleeve housing side
  • Thread type: M20
  • LAPP part No.: 19445000
  • LAPP type: EPIC® H-A 10 TS M20
Type Hood
Cable Entry Side
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-A 10

Reviews

Be the first to submit a review

Trustpilot