LAPP 19439000 EPIC® H-A 10 TBF-LB M20 Hood Straight Entry Single Lever

MPN
19439000
Brand
LAPP
EAN-13
4044773555752
Order Code
63-3535
Qty Unit Price (Ex VAT)
1+ £18.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

A metal cable coupler hood with M20 straight cable entry and a single lever for fastening. Suitable for LAPP H-A 10 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Clutch housing
  • Thread type: M 20
  • LAPP part No.: 19439000
  • LAPP type: EPIC® H-A 10 TBF-LB M20
Type Cable coupler
Cable Entry Straight
Colour Grey
Housing Shape Rectangular
IP Rating IP65
Material Metal
Suitable For H-A 10

Reviews

Be the first to submit a review

Trustpilot